• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rohde AB-25.F140.14 Handle Black (L x W x H) 168 x 25 x 53 mm 2 pc(s)

1/2
Image similar
Product type
Handle
Material
Aluminium
Dim
(L x W x H) 168 x 25 x 53 mm
Width
25 mm
Height
53 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Rohde handle, semi-gloss front mounting, black anodized

  • Content 2 pcs.

Technical specifications

  • Surface treatment: Anodized
  • Material (material): AlMgSi 0.5
  • Manufacturer color: Black
  • Mounting method: c:Round bore
  • Series name: AB-25
  • Handle type (series): Aluminum handles
  • Hole diameter: M8
Dim

(L x W x H) 168 x 25 x 53 mm

Product type

Handle

Material

Aluminium

Width

25 mm

Height

53 mm

Length

168 mm

Hole spacing

140 mm

Factory colour

Black

Content

2 pc(s)

Hole Ø

8 mm

Max. load capacity

1000 N

Type

AB-25.F140.14

Documents & Downloads

Datasheet

Datasheet 2343463 Rohde AB-25.F140.14 Handle Black (L x W x H) 168 x 25 x 53 mm 2 pc(s)

User & Safety Instructions

User & Safety Instructions 2343463 Rohde AB-25.F140.14 Handle Black (L x W x H) 168 x 25 x 53 mm 2 pc(s)

Description

Material and surface:
Profile aluminum AlMgSi 0.5;
Particularly high-quality Eloxal -
design, glass globe-blasted,
Semi-gloss in 2 standard -
colors, as well as titanium-colored powder coated,
Similar to RAL 9007.
Type AB-R for rear side
Screw on.
AB-F type for screw mounting
From the front; this version
Includes socket head screws
With hexagon socket
DIN 912, nuts DIN 934 and
Washers DIN 125
Stainless steel.

This text is machine translated.

What kind of Case Grips & Handles are you looking for?