• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rohde EF-19.180.31 Handle Stainless steel (L x W x H) 190 x 19.5 x 45 mm 2 pc(s)

1/2
Image similar
Product type
Handle
Material
Steel
Dim
(L x W x H) 190 x 19.5 x 45 mm
Width
19.5 mm
Height
45 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Rohde stainless steel handle made of flat oval, incl. Fixing material, semi-gloss sliding-polished

  • Content 2 pcs.

Technical specifications

  • Version: A
  • Surface treatment: Sliding ground
  • Material (material): 1.4404 (316L)
  • Manufacturer color: Stainless steel semi-gloss
  • Mounting method: Internal thread
  • Series name: EF-19
  • Grip type (series): Stainless steel grip series EF
  • Hole diameter: M6
Dim

(L x W x H) 190 x 19.5 x 45 mm

Product type

Handle

Material

Steel

Width

19.5 mm

Height

45 mm

Length

190 mm

Hole spacing

180 mm

Factory colour

Stainless steel

Content

2 pc(s)

Hole Ø

6 mm

Max. load capacity

1000 N

Type

EF-19.180.31

Documents & Downloads

Datasheet

Datasheet 2343552 Rohde EF-19.180.31 Handle Stainless steel (L x W x H) 190 x 19.5 x 45 mm 2 pc(s)

User & Safety Instructions

User & Safety Instructions 2343552 Rohde EF-19.180.31 Handle Stainless steel (L x W x H) 190 x 19.5 x 45 mm 2 pc(s)

Description

Shapely handles for all
Areas with high corrosive
Or chemical stress.

Material:
Profile stainless steel; material no.
1.4404.
Type A:
Semi-gloss surface, sliding-ground.
Type B:
Surface slide-ground,
sanded and matt-gloss
electropolished.

This text is machine translated.

Scope of delivery

  • Delivery scope
  • Including stainless steel-six -
  • DIN 933 square screws and
  • Washers DIN 125

What kind of Case Grips & Handles are you looking for?