• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rohde LF-02.150.04 Grab rail Black (L x W x H) 170 x 27 x 60 mm 4 pc(s)

1/2
Image similar
Product type
Grab rail
Material
Aluminium
Dim
(L x W x H) 170 x 27 x 60 mm
Width
27 mm
Height
60 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Rohde handle made of profile aluminum, rear mounting, black anodized, A = 150mm

  • Content: 4 pieces

Technical specifications

  • Surface treatment: Anodized
  • Material (material): AlMgSi 0.5
  • Manufacturer color: Black
  • Mounting method: Internal thread
  • Series name: LF-02
  • Handle type (series): Grip series LF-02 Bar grip
  • Hole diameter: M5
Dim

(L x W x H) 170 x 27 x 60 mm

Product type

Grab rail

Material

Aluminium

Width

27 mm

Height

60 mm

Length

170 mm

Hole spacing

150 mm

Factory colour

Black

Content

4 pc(s)

Hole Ø

5 mm

Max. load capacity

500 N

Type

LF-02.150.04

Documents & Downloads

Datasheet

Datasheet 2343741 Rohde LF-02.150.04 Grab rail Black (L x W x H) 170 x 27 x 60 mm 4 pc(s)

User & Safety Instructions

User & Safety Instructions 2343741 Rohde LF-02.150.04 Grab rail Black (L x W x H) 170 x 27 x 60 mm 4 pc(s)

Description

Material and surface:
Handle made of profile aluminum AlMgSi 0.5; sliding-ground, matt and natural colors or black anodized.
Note:
Any grip lengths and surfaces on request.
Load capacity:
min 500 N.

This text is machine translated.

Scope of delivery

  • Material and surface:
  • Profile aluminum AlMgSi 0.5
  • slide-ground, matt and
  • natural or black
  • anodized.

What kind of Case Grips & Handles are you looking for?