
Highlights & Details
- No. of outputs 1 x
- 100 (max.) / 2 A (max.)
- 40 W
- programmable, remote controlled
Technical specifications
- Functions: EasyRamp
- EasyArb
- Low current measuring range
- Remote sensing
- Digital I/O.
- 3.5"/QVGA display
- Type
NGA141
- Product type
Bench PSU (adjustable voltage)
- No. of outputs
1 x
40 W
- Technology
Linear regulated PSU
- Features
programmable
remote controlled
- Dim
(L x W x H) 448 x 222 x 97 mm
Manufacturer's standards (no certificate)
- Input voltage
110 V AC
115 V AC
230 V AC
- Weight
6.9 kg
- Connections
4 mm safety terminals
8-pin terminal block (outputs
Remote access)
- Output
USB
USB host
LAN
Wi-Fi
- Output voltage (max.)
100 V
- Max. output current
2 A
- Inputs
110 V/AC 5 A, 250 V IEC 60127-2/5 T
115 V/AC 5 A, 250 V IEC 60127-2/5 T
230 V/AC 2.5 A, 250 V IEC 60127-2/5 T
- Mains supply
IEC 320 C16
- Width
222 mm
- Height
97 mm
- Length
448 mm
- Max. temperature
+5 °C
- Min. temperature
+40 °C
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2368725 Rohde & Schwarz NGA141 Bench PSU (adjustable voltage) 100 (max.) 2 A (max.) 40 W programmable, remote controlled No. of
Description
Linear design
Modern electronic circuits are often complex and sensitive to disturbances on the supply line. The linear design of output stages allows the power supplies of the R&S®NGA100 to operate with minimum ripple and noise. The supply of extremely stable output voltage and current is crucial for the development of sensitive components.
High readback accuracy
The R&S®NGA100 power supply series has excellent programming and readout accuracy to accurately measure and map the actual power consumption of a device.
Even at low voltage and current values. These built-in measurements reduce the need for external multimeters and simplify setup.
Built-in statistics
The integrated statistics show the min. and max. values for power, voltage and current.
Independant channels (R&S®NGA102 and R&S®NGA142)
The two channels have completely separate circuits and are not connected to the housing ground was made easy by combining channels for bipolar circuits that may be
+12 V/-12 V. Both channels are electrically equivalent, with the same voltage, current and power. The two channels operate as separate power supplies and can be operated individually or simultaneously.
Flexpower
The R&S®NGA100 series works with maximum power at different operating points and covers far more applications than single-range power supplies. All possible voltage and current combinations are shown in the corresponding Flexpower curves.
This text is machine translated.



























