• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rohde & Schwarz NGU201-G Network diagnostics Data logger

1/3
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10,555.00 / piece)
€ 10,555.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Channels: 1
  • Power output: 60 W
  • Measuring range voltage: 0 ... 20 V
  • Current measuring range: 10 UA ... 10 A
  • Number of digits: 6-1/2 digits
  • Input voltage: Min. 100 V
  • Input voltage, max. 230 V
  • Resistance measurement range max. 10 kOhm
  • Resistance measurement range min.: 0 ohms
Connector

Cold device connection

Product type

Network diagnostics

Manufacturer's standards (no certificate)

Power supply (details)

230 V AC

Dim

(L x W x H) 61 x 30.5 x 33 cm

Weight

7.1 kg

Features

Data logger

Width

30.5 cm

Height

33 cm

Length

61 cm

Interfaces

1x USB 2.0 (device)

LAN

IEE488.2 SCPI/GPIB

RJ45 socket

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2368743 Rohde & Schwarz NGU201-G Network diagnostics Data logger

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 10,769.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)