• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rohde & Schwarz NGU201COM Network diagnostics Data logger

1/3
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9,959.00 / piece)
€ 9,959.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Network analyzer R&S® NGU401-G.

  • Two/four quadrants: Operation as source and sink
  • Super-fast data recording (FastLog function)
  • Voltage Priority Mode (Voltage Priority Mode) and Current Priority Mode (Current Priority Mode)
  • High-capacitance mode (high-capacitance mode)
  • Fast load regulation

Technical specifications

  • Channels: 1
  • Power output: 60 W
  • Measuring range voltage: 0 ... 20 V
  • Current measuring range: 10 UA ... 10 A
  • Number of digits: 6-1/2 digits
  • Input voltage: Min. 100 V
  • Input voltage, max. 230 V
  • Resistance measurement range max. 10 kOhm
  • Resistance measurement range min.: 0 ohms
Product type

Network diagnostics

Manufacturer's standards (no certificate)

Power supply (details)

230 V AC

Dim

(L x W x H) 61 x 43.6 x 34 cm

Weight

7.1 kg

Features

Data logger

Width

43.6 cm

Height

34 cm

Length

61 cm

Interfaces

1x USB 2.0 (device)

LAN

IEE488.2 SCPI/GPIB

RJ45 socket

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2368730 Rohde & Schwarz NGU201COM Network diagnostics Data logger

Description


The top class in terms of power supply

The R&S®NGU Source Measure Units (SMU) series power supplies are perfectly suited for demanding applications thanks to their very high accuracy and fast load balancing time. Thanks to a special design of the current measuring device, current measurements from Na to A can be carried out precisely in one, making was made obsolete by several measuring cycles. The fast load changes of the devices, such as those that occur when switching from sleep mode to transmission mode of mobile communication devices, can also be operated with the help of the short control times. Thanks to super-fast data recording, every detail is detected up to a resolution of 2 μs. The R&S®NGU Source Measure Units offer a two-quadrant architecture that allows them to act as both a source and a sink.

This text is machine translated.

Scope of delivery

  • Source Measure Unit NGU201, Digital Trigger Option I/O NGU-K103, Digital Voltmeter Option NGU-K104, Battery Emulation Option NGU-K106

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 10,153.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)