• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rohde & Schwarz R&S® LCX100 RLC circuit Digital

1/2
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5,179.00 / piece)
€ 5,179.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

RLC circuit

Reading range - resistance

100 mΩ - 100 MΩ

Inductivity reading range

1 µH - 100 H

Temperature

-180 to +180 °C

Basic accuracy

0.05 %

Interfaces

USB

LAN

Power supply (details)

100 - 240 V AC

Height

99 mm

Width

357 mm

Length

362 mm

Weight

2.7 kg

Manufacturer's standards (no certificate)

Current reading

AC/DC

Type

R&S® LCX100

Display

Digital

Dim

(L x W x H) 362 x 357 x 99 mm

Reading frequency

4 Hz - 300 kHz

Interfaces

LAN

USB

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2757734 Rohde & Schwarz R&S® LCX100 RLC circuit Digital

Description

The R&S®LCX LCR meters are versatile and measure extremely accurately and quickly. They are therefore perfect for demanding applications in research, development and production. With two device models and different option options, applications up to 10 MHz measuring frequency are covered. The wide range of applications is rounded off by internal and external bias functions, comprehensive analysis options and versatile test adapters.

This text is machine translated.

Features

  • LCR meter, measurement frequency up to 300 kHzTest signals up to 10 V / 200 mABias: Current internal, voltage int./ext.RDC- und Transformer-measurementUSB-/LAN-Interface

Scope of delivery

  • incl. super smash bros. Power cable

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)