
Highlights & Details
Rohde & Schwarz NGC102 2-CH DC power supply 100 W, 2x 32 V, 5 A
- No. of outputs 2 x
- 0 - 32 / 5 A (max.)
- 0 - 32 V / 5 A (max.)
- 100 W
- USB
- remote controlled
Technical specifications
- Type
R&S®NGC102
- Product type
Bench PSU (adjustable voltage)
- No. of outputs
2 x
100 W
- Technology
Linear regulated PSU
- Interfaces
USB
- Features
remote controlled
- Dim
(L x W x H) 291 x 222 x 97 mm
Manufacturer's standards (no certificate)
- Weight
2.6 kg
- Output voltage (max.)
32 V
- Output voltage (min.)
0 V
- Output voltage 2 (max.)
32 V
- Output voltage 2 (min.)
0 V
- Max. output current
5 A
- Output current 2 (max.)
5 A
- Width
222 mm
- Height
97 mm
- Length
291 mm
Documents & Downloads
Datasheet
Datasheet 3130869 Rohde & Schwarz R&S®NGC102 Bench PSU (adjustable voltage) 0 - 32 5 A (max.) 100 W USB remote controlled No. of outputs 2
User & Safety Instructions
User & Safety Instructions 3130869 Rohde & Schwarz R&S®NGC102 Bench PSU (adjustable voltage) 0 - 32 5 A (max.) 100 W USB remote controlled No. of outputs 2
Description
This text is machine translated.
Scope of delivery
- incl. super smash bros. Power cable



























