• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roline 19.08.1030 Current Cable Black 3.00 m Angled cable outlet

EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

36 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Current Cable

Cable use

Current

Version

Cable

Type A

PG plug

Connector version

angled on one side

Type B

IEC C13 socket (cooling devices)

Cable features

Angled cable outlet

Cable length

3.00 m

Load (max.)

10 A

Factory colour

Black

Nominal voltage

250 V AC

Nominal current

10 A

Cable design

Round

Connection type

PG connector

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2341685 Roline 19.08.1030 Current Cable Black 3.00 m Angled cable outlet

Description

ROLINE power cable with angled safety plug and C13 IEC socket for connecting computers, printers, monitors or UPS

This text is machine translated.

More interesting products

(*All information is plus legal VAT)