• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rothenberger 015362X Jaw

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 164.99 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Compact G16 press jaw

  • DURA LAZR TEC Procedure - Partial laser hardening allows highest hardness at high loads. This results in minimal wear and high contour accuracy
  • In combination with the forged, high-capacity and flexible special steel, the new press-jaw generation achieves a 100% longer durability compared to the previous generation
  • The 3-bolt synchronous operation mechanism enables the opening of the press jaw with a finger
  • Precision-manufactured contour for optimum and secure crimping

Technical specifications

Product type

Jaw

Compatible with diameters of

16 - 16 mm

Suitable for diameters of (max.)

16 mm

Suitable for pipe diameter (min.)

16 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3551482 Rothenberger 015362X Jaw

Description

The COMPACT press jaw of the G contour and the nominal diameter of 16 mm is suitable for Ideal for system-compliant crimping of fittings for plastic systems. The application of a special, partial laser hardening process called DURA LAZR TEC ensures precise crimping and at the same time increased longevity. As a result, there is minimal wear within the crimp contour as well as a doubling of the crimp cycles compared to the previous model. In addition, an optimized corrosion protection improves the resistance of the crimp jaws over the entire service life. With the integration of a 3-bolt synchronous operation mechanism the opening of the press jaw becomes a ease in daily use (one-finger operation). By the use of high-capacity special steel, the Rothenberger press jaws are suitable for all press machines with a thrust of 32-34kN. The COMPACT press jaw is suitable for use with the ROMAX COMPACT III press machine with a constant axial thrust of 19 kN.

This text is machine translated.

Scope of delivery

  • Compact G crimping jaw, 16mm
  • User manual

What kind of Sanitary Tools are you looking for?

More interesting products

(*All information is plus legal VAT)