DURA LAZR TEC Procedure - Partial laser hardening allows highest hardness at high loads. This results in minimal wear and high contour accuracy
In combination with the forged, high-capacity and flexible special steel, the new press-jaw generation achieves a 100% longer durability compared to the previous generation
The 3-bolt synchronous operation mechanism enables the opening of the press jaw with a finger
Precision-manufactured contour for optimum and secure crimping
Technical specifications
Product type
Jaw
Compatible with diameters of
26 - 26 mm
Suitable for diameters of (max.)
26 mm
Suitable for pipe diameter (min.)
26 mm
UKCA
yes
Variants(All information include VAT, plus shipping costs)
User & Safety Instructions 3551484 Rothenberger 015366X Jaw
Description
The COMPACT press jaw of the G contour and the nominal diameter of 26 mm is suitable for Ideal for system-compliant crimping of fittings for plastic systems. The application of a special, partial laser hardening process called DURA LAZR TEC ensures precise crimping and at the same time increased longevity. As a result, there is minimal wear within the crimp contour as well as a doubling of the crimp cycles compared to the previous model. In addition, an optimized corrosion protection improves the resistance of the crimp jaws over the entire service life. With the integration of a 3-bolt synchronous operation mechanism the opening of the press jaw becomes a ease in daily use (one-finger operation). By the use of high-capacity special steel, the Rothenberger press jaws are suitable for all press machines with a thrust of 32-34kN. The COMPACT press jaw is suitable for use with the ROMAX COMPACT III press machine with a constant axial thrust of 19 kN.
This text is machine translated.
Scope of delivery
Compact G crimping jaw, 26 mm
User manual
Description
The COMPACT press jaw of the G contour and the nominal diameter of 26 mm is suitable for Ideal for system-compliant crimping of fittings for plastic systems. The application of a special, partial laser hardening process called DURA LAZR TEC ensures precise crimping and at the same time increased longevity. As a result, there is minimal wear within the crimp contour as well as a doubling of the crimp cycles compared to the previous model. In addition, an optimized corrosion protection improves the resistance of the crimp jaws over the entire service life. With the integration of a 3-bolt synchronous operation mechanism the opening of the press jaw becomes a ease in daily use (one-finger operation). By the use of high-capacity special steel, the Rothenberger press jaws are suitable for all press machines with a thrust of 32-34kN. The COMPACT press jaw is suitable for use with the ROMAX COMPACT III press machine with a constant axial thrust of 19 kN.