Handy design: Very small working radius for working with places difficult to access (38mm / 1.1/2")
Guide wheels with penetration: Saves material through cutting close to the crimp
Effortless pressure regulation by large knurled knob and handy design
Monoblock design allows precision in the delivery range
Technical specifications
Product type
Pipe cutter
Compatible with diameters of
3 - 16 mm
Material
Magnesium
Suitable for diameters of (max.)
16 mm
Suitable for pipe diameter (min.)
3 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3551619 Rothenberger 070401C Pipe cutter
Description
Manual pipe cutter for cutting copper, brass, aluminum and thin-walled steel tubes with a diameter of 3-16 mm (1/8-5/8 inches). With the MINICUT I PRO C, copper, brass, aluminum and thin-walled steel tubes with a diameter of 3-16 mm (1/8-5/8 inches) can be cut optimally in hard to reach places. For cutting copper, brass, aluminum and thin-walled steel tubes with a diameter of 3-16 mm (1/8-5/8 in)
This text is machine translated.
Scope of delivery
MINI CUT I PRO C, 3-16MM (1/8-5/8")
Description
Manual pipe cutter for cutting copper, brass, aluminum and thin-walled steel tubes with a diameter of 3-16 mm (1/8-5/8 inches). With the MINICUT I PRO C, copper, brass, aluminum and thin-walled steel tubes with a diameter of 3-16 mm (1/8-5/8 inches) can be cut optimally in hard to reach places. For cutting copper, brass, aluminum and thin-walled steel tubes with a diameter of 3-16 mm (1/8-5/8 in)