Direct, intuitive operation for first time useThe Ø 8.5mm camera head and the 120 cm camera cable simplify the inspection of smallest work and maximize the working speed.Electronic 180° image rotation for the perfect perspective in each positionWatertight camera headTool-free mounting of mirror and magnet accessories at the camera head
Technical specifications
Working area diameter 120 mmWater depth 0 - 1.2 mResolution image 320 x 240 pixelsDiameter of sliding cable 5.5 mmDiameter of camera head 8.5 mmStorage capacity 30 imagesLeuchtkraft 100 luxDisplay size 2.5 "
Display resolution
320 x 240 Pixel
IP68
Probe length
1.2 m
Ambient temperature
0°C - 50 °C
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2797696 Rothenberger 1000002268
Description
The ROSCOPE mini serves the installer as a constant companion - no matter whether on the belt or cleanly tucked up in the tool box. Small tasks, such as the quick inspection of a siphon, a shower connection or the inspection of cavities during new installations, are no longer a challenge. The combination of state-of-the-art technology, robust construction and a compact design make the ROSCOPE mini indispensable for any tool bag.
This text is machine translated.
Features
LCD display
Scope of delivery
ROSCOPE miniMirror and magnet accessories4x AA batteryRobox
Description
The ROSCOPE mini serves the installer as a constant companion - no matter whether on the belt or cleanly tucked up in the tool box. Small tasks, such as the quick inspection of a siphon, a shower connection or the inspection of cavities during new installations, are no longer a challenge. The combination of state-of-the-art technology, robust construction and a compact design make the ROSCOPE mini indispensable for any tool bag.
This text is machine translated.
Features
LCD display
Scope of delivery
ROSCOPE miniMirror and magnet accessories4x AA batteryRobox