• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rothenberger 1000003348

1/3
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2,219.00 / piece)
€ 2,219.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Voltage: 230 V
  • Spiral diameter 10 - 13 mm
  • Working area diameter inches: 15 - 40 inches
  • Working range diameter 40 - 100 mm
  • Working range length: 15 m.
  • Power output 250 W
  • CAS. System battery
  • Battery capacity 8 Ah
  • Spiraltype in set 13 mm Dura Flex
  • VarioClean speed levels: 275 / 340 / 395 rpm
UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3220818 Rothenberger 1000003348

Description

The RODRUM VarioClean is a compact drum machine for eliminating blockages in pipes of 40 mm diameter. Because of its clean and discreet operation, it is ideally suited for SHK operations, maintenance service or pipe cleaners or for use in private households, restaurants and hotels or public buildings, as the dirty spiral moves into the drum when it returns. The rechargeable battery drive allows you to start working immediately, regardless of an external power source.

This text is machine translated.

Features

  • CAS-battery drive for wireless working and increased electrical safety
  • VarioClean Electronics: Three speed stages for de-plugging, cleaning and cleaning spin. Optimum adaptation to the type of blockage
  • VarioClean electronics: Prevents long run-up of the drum
  • DuraFlex spirals: Especially flexible spirals with galvanizing. Optimised for use with the battery-operated RODRUM VarioClean
  • Replaceable spiral drum for tool-free adjustment to other tube diameters
  • Spiral drum can be removed for easier transport
  • Clean and discreet working in comparison with a luggage machine

Scope of delivery

  • RODRUM VarioClean base unit incl 15m DuraFlex spiral 13mm
  • Guide hose
  • Spiral guidance glove, rubber, pair
  • RO BC14/36 CHARGER, 230 V, EU
  • RO BP18/8, 8.0 Ah 18 V Li-HD battery
  • ROCASE 4212, with insert for 2x rechargeable batteries, 1x charger
  • Chain spinner head 16mm
  • Phillips drill 16mm
  • Fork cutting head 16 mm
  • Cling head drill 16mm
  • Return drill 16mm
  • Straight drill 16mm
  • Release pin 16mm
  • ROWONAL spiral care spray, spray can 200 ml
  • ROCASE 4212, with insert for 16mm pipe cleaning drill bits
  • User manual

What kind of Sanitary Tools are you looking for?

More interesting products

(*All information is plus legal VAT)