User & Safety Instructions 3551430 Rothenberger 1000003393 Bending tool set
Information
Information 3551430 Rothenberger 1000003393 Bending tool set
Description
The bending device set ROBEND 4000 E with the bending sets 12-14-16-18-22-28 mm, is suitable for bending pipes made of copper, precision steel, stainless steel and threaded steel in the dimensions 12-28 mm (1/2-1.1/8 inch) with a maximum bending radius of 180°. The brushless motor ensures a longer service life and work with less wear of the machine. With the tool-free pre-setting of the bend angle and the automatic cut-off when the desired bend angle is reached, the ROBEND 4000 E is perfectly suitable for series production. Deformation-free and wrinkle-free bending is guaranteed by the patented ROLUB technology. With the 18 V battery up to 60 bends are possible. Faster and more precise working is ensured by the simple handling. The electronic bending device ROBEND 4000 E is suitable for bending pipes from copper, precision steel, stainless steel and threaded steel.
This text is machine translated.
Scope of delivery
ROBEND 4000 E basic machine
Bending set 12 mm
Bending set 14 mm
Bending set 16 mm
Bending set 18 mm
Bending set 22 mm
Bending set 28 mm
ROCASE 4212, with insert for 2x rechargeable batteries, 1x charger
RO BP18/4, 4.0 Ah 18 V Li-Power battery
RO BC14/36 CHARGER, 230 V, EU
Tripod
Sliding shoe axle
User manual
ROCASE 6427
Description
The bending device set ROBEND 4000 E with the bending sets 12-14-16-18-22-28 mm, is suitable for bending pipes made of copper, precision steel, stainless steel and threaded steel in the dimensions 12-28 mm (1/2-1.1/8 inch) with a maximum bending radius of 180°. The brushless motor ensures a longer service life and work with less wear of the machine. With the tool-free pre-setting of the bend angle and the automatic cut-off when the desired bend angle is reached, the ROBEND 4000 E is perfectly suitable for series production. Deformation-free and wrinkle-free bending is guaranteed by the patented ROLUB technology. With the 18 V battery up to 60 bends are possible. Faster and more precise working is ensured by the simple handling. The electronic bending device ROBEND 4000 E is suitable for bending pipes from copper, precision steel, stainless steel and threaded steel.
This text is machine translated.
Scope of delivery
ROBEND 4000 E basic machine
Bending set 12 mm
Bending set 14 mm
Bending set 16 mm
Bending set 18 mm
Bending set 22 mm
Bending set 28 mm
ROCASE 4212, with insert for 2x rechargeable batteries, 1x charger