• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rothenberger 1000003975 Press ring set

1/14
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 605.00 / piece)
€ 605.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Press ring set TH16-20-26-32

  • Locking position for single-handed positioning of the press ring on the fitting
  • 180° swiveling allows a freely adjustable position of the press
  • Compatibility to compact and standard intermediate jaw
  • DURA LAZR TEC for 40% greater hardness and 100% more pressing cycles
  • Flame-free connection: No more processing with open flame required
  • Secure sealing: Reliable and permanent connection by 3-point crimping
  • Fast, simple and economical installation

Technical specifications

Product type

Press ring set

Compatible with diameters of

16 - 32 mm

Suitable for diameters of (max.)

32 mm

Suitable for pipe diameter (min.)

16 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3551493 Rothenberger 1000003975 Press ring set

Description

The high-quality pressing ring SET of the contours TH have been specially designed and developed by Rothenberger for pressing applications on plastic piping systems (MSR). These press ring designs are equipped with Ideal user/user to crimp fittings in complex assembly situations in a system-compliant manner. Thanks to the Rothenberger DURA LAZR TEC® technology - an innovative, partial laser hardening method - precise and safe pressing is possible with a simultaneous increased service life. As a result, this results in reduced wear and a doubling of the crimp cycles compared to the non-treated press tools. Furthermore, long-term corrosion protection supports the resistance of the crimp rings/jaws. On the basis of the use of a special high-capacity steel, the Rothenberger press ring sets are suitable for all press machines on the market with a constant axial thrust force of 19 kN or 32 kN. The set includes pressure rings for the TH16, TH20, TH 26 and TH32 contours. The pressure rings are suitable for the ROMAX COMPACT III, ROMAX 4000 or machines with constant axial thrust of 19 kN or 32 kN and compatible press jaw intake.

This text is machine translated.

Scope of delivery

  • Pressing ring, TH, 16mm
  • Pressing ring, TH, 20 mm
  • Pressing ring, TH, 26 mm
  • Pressing ring, TH, 32 mm
  • ROCASE

What kind of Sanitary Tools are you looking for?

More interesting products

(*All information is plus legal VAT)