• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rothenberger 1000004170

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2,389.00 / piece)
€ 2,389.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Voltage 18 V
  • Number of batteries: 1 pieces
  • Li-Ion battery system
  • Battery type: Rechargeable
  • System battery: AMPShare
  • Piston force 32 - 34 kN
  • Press cycle time: 5 sec.
  • Battery capacity 4 Ah

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3220844 Rothenberger 1000004170

Description

The ROMAX 4000 set EU AMPShare contains the pressing jaws of the U contour in the sizes 16-20-25 mm. The electrohydraulic, radial press machine ROMAX 4000 AMPShare is suitable for Ideal for system-compliant crimping of metal fittings, plastic and multi-layer composite systems (MSR) up to 110 mm. ROMAX 4000 AMPShare compresses fittings with a piston force of 32-34 kN and a press cycle of 5 seconds. Ergonomic and energy-efficient working over a long period of time is enabled by the low weight of 3.6 kg and a balanced weight distribution.

This text is machine translated.

Features

  • Low weight of 3.6 kg (with 4.0 AH battery) for fatigue-free working even in difficult situations
  • Fast working through crimping of less than 5 seconds
  • Increased performance capacity with improved battery technology

Scope of delivery

  • ROMAX 4000 base unit
  • Press jaw U 16mm
  • Press jaw U 20mm
  • Pressure jaw U 25mm
  • 1x 4Ah AMPShare battery
  • User manual
  • ROCASE 6414 with insert for ROMAX 4000
  • Without charger

What kind of Sanitary Tools are you looking for?

More interesting products

(*All information is plus legal VAT)