• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rothenberger 1000004185

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,659.00 / piece)
€ 1,659.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Working area diameter inches: 1/4 - 2 inches
  • ZW sound pressure level: 100
  • Thread type BSPT R
  • Thread cutting speed 15 - 25 rpm
  • Sound pressure level 100 dB(A)
  • Sound power level (LwA): 87 dB(A)
  • Power consumption: 1,010 W
  • Speed fast reverse 58 rpm
  • Vibration: 3.02 m/s²
UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3220847 Rothenberger 1000004185

Description

The SUPERTRONIC 2000 E AMP is a wireless handheld electric thread cutting machine with a working range of 1/2-2". Fitted with a powerful brushless motor, the Supertronic enables more efficient and material-protecting working. The tool-less Speed-Lock cutting head receptacle provides for a fast insertion and a firm seating of the thread cutting heads. With up to 8 threads (2" BSPT) per battery charge and a compact rectangular design Ideal, this device is suitable for working in awkward locations and on workbenches. Sanitary, heating and air-conditioning technicians generate pipe threads according to EN 10226 (BSPT) on steel pipes of the DIN EN 10255 M-H.

This text is machine translated.

Features

  • 4-times faster return thanks to return gear
  • User-friendly work thanks to large forward and rewind switch
  • Secure attachment of cutting heads by direct attachment with snap ring locking
  • Thread cutting close to the wall through an outside cutting head receptacle
  • High and constant transmission torque at full load
  • Ideal for difficult-to-reach areas (corners, shafts)
  • Secure hold in both directions of rotation through hardened, prismatic toothed counter piece
  • Maintenance-friendly thanks to continuous lubrication and brushless motor

Scope of delivery

  • SUPERTRONIC 2000 E BASE UNIT AMP
  • BSPT 1/2" thread cutting jaws
  • BSPT 3/4" thread cutting jaws
  • BSPT 1" thread cutting jaws
  • BSPT 1.1/4" thread cutting jaws
  • BSPT 1.1/2" thread cutting jaws
  • BSPT 2" thread cutting jaws
  • Counter-holder
  • ROFIX adapter
  • ROCASE 6414, with insert for Supertronic 2000 E and thread cutting jaws
  • User manual
  • With no rechargeable battery
  • Without charger

What kind of Sanitary Tools are you looking for?

More interesting products

(*All information is plus legal VAT)