• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rothenberger 1000004261 Press

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,335.00 / piece)
€ 1,335.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Piston force 19 kN
  • Press cycle time: 3 sec.
  • Voltage 18 V
  • Battery capacity 2 Ah
Product type

Press

Height

145 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3220783 Rothenberger 1000004261 Press

Description

The ROMAX COMPACT III set EU contains a battery with charger. The electrohydraulic, radial press machine ROMAX COMPACT III is suitable for Ideal for system-compliant crimping of fittings up to 35 mm (metal) or 40 mm (plastic), even in forced layers. ROMAX COMPACT III compresses fittings with a piston force of 19 kN and a press cycle of 3 seconds. Constant pressing force over the complete pressing cycle is guaranteed by the Constant Force Technology (CFT). Real-time data acquisition of relevant machine parameters and convenient production of press reports directly on site using Rothenberger APP through CONNECTIVITY. Through the optimized compact design and the perfectly balanced weight the installation work over longer stages becomes a ease.

This text is machine translated.

Features

  • Connected: Real-time press data acquisition via Rothenberger APP
  • Fast 3-second crimping by means of effective pressure build-up
  • Strong: Pressed fittings up to Ø 35 mm (metal) / Ø 40 mm (plastic)
  • Comfortable: Perfectly balanced center of gravity makes possible a pleasant working
  • Handy: Weighs only 2.5 kg and has a length of 34 cm

Scope of delivery

  • ROMAX COMPACT III
  • User manual
  • ROMAX COMPACT III ROCASE
  • 1x battery 18 V, 2 Ah
  • 1x charger EU

What kind of Sanitary Tools are you looking for?

More interesting products

(*All information is plus legal VAT)