• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rothenberger 1000004584

1/3
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2,939.00 / piece)
€ 2,939.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Working range Ø 40 - 63 mm
UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3220816 Rothenberger 1000004584

Description

The ROCALIBER L - ROTHENBERGERS All-In-One tool for calibration and deburring. The integrated ratchet function of Rothenberger (RO-Ratchet) guarantees comfortable and safe processing in all positions - without any fatigue. Whether horizontal, vertical or overhead, ROCALIBER L offers you the best possible support in all working positions and is therefore one of the outstanding calibration tools in the market. In the application area of 40x3.5/50x4/63x4.5 mm, ROCALIBER L covers the most important large diameters for plastic pipes. Thanks to the comfortable T-grip the ROCALIBER L fits especially well in the hand and enables a pleasant working. The machining surfaces of the ROCALIBERs are based on a special material treatment and are therefore not only extremely precise, but also particularly robust. Thus, highest precision is given when working with ROCALIBER L, without compromising on durability.

This text is machine translated.

What kind of Sanitary Tools are you looking for?

More interesting products

(*All information is plus legal VAT)