The 3-segment shape enables optimum radial force distribution and thus ensures an optimized material flow at the fitting
Precision-manufactured contour for optimum and secure crimping
Technical specifications
Product type
Ring jaw
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3639918 Rothenberger 1000004929 Ring jaw
Description
The standard compression ring of the contour TH and the nominal diameters of 63 mm with the intermediate jaw is suitable for Ideal for system-compliant crimping of plastic fittings. With the use of a special high-capacity steel, the slings are suitable for all presses with an axial thrust force of 32 - 34 kN.
This text is machine translated.
Scope of delivery
Pressschlinge SV, 42mm
User manual
Hints
The standard clamp for system compliant crimping of fittings for plastic systems in application area 63 mm.
Description
The standard compression ring of the contour TH and the nominal diameters of 63 mm with the intermediate jaw is suitable for Ideal for system-compliant crimping of plastic fittings. With the use of a special high-capacity steel, the slings are suitable for all presses with an axial thrust force of 32 - 34 kN.
This text is machine translated.
Scope of delivery
Pressschlinge SV, 42mm
User manual
Hints
The standard clamp for system compliant crimping of fittings for plastic systems in application area 63 mm.