DURA LAZR TEC Procedure - Partial laser hardening allows highest hardness at places subject to severe stress. This results in minimal wear and reliable contour accuracy
In combination with the forged, high-capacity and flexible special steel, the new press-jaw generation achieves a 100% longer durability compared to the previous generation
The synchronous operation mechanism permits opening of the jaw with a finger
Precision-manufactured contour for optimum and secure crimping
About 40% weight saving compared to standard press jaws
Technical specifications
Press baking system: Ijaw
Pressing jaws contour: TH
Product type
Law set
Compatible with diameters of
16 - 26 mm
Suitable for diameters of (max.)
26 mm
Suitable for pipe diameter (min.)
16 mm
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3639928 Rothenberger 1000004940 Law set
Description
The ROMAX NANO Ijaw press jaws set of the TH contour with a nominal diameter of 16-20-26 mm is suitable for Ideal for system-compliant crimping of fittings for plastic pipe systems. The press jaw communicates reliably and in real time with the press machine via an integrated RFID sensor. This clearly identifies each NANO Ijaw press jaw in use and then stores the crimping operations directly on the jaw, even if they were used on different NANO presses. The data can then be read out, sent and archived via the Rothenberger APP. An extended service life of the press jaw as well as a precise crimping is achieved by the special, partial laser hardening process called DURA LAZR TEC. As a result, there is minimal wear within the crimp contour as well as a doubling of the crimp cycles compared to the previous model. The quality of the press jaws, over the entire service life, is perfected by the optimized corrosion protection. With the integration of a 3-bolt synchronous operation mechanism the opening of the press jaw becomes a ease in daily use (one-finger operation).
This text is machine translated.
Scope of delivery
Press cheek, NANO Ijaw , TH, 16
Press cheek, NANO Ijaw , TH, 20
Press cheek, NANO Ijaw , TH, 26
Hints
The precision press jaw in proven material and production quality, for system conform pressing of fittings for plastic systems.
Description
The ROMAX NANO Ijaw press jaws set of the TH contour with a nominal diameter of 16-20-26 mm is suitable for Ideal for system-compliant crimping of fittings for plastic pipe systems. The press jaw communicates reliably and in real time with the press machine via an integrated RFID sensor. This clearly identifies each NANO Ijaw press jaw in use and then stores the crimping operations directly on the jaw, even if they were used on different NANO presses. The data can then be read out, sent and archived via the Rothenberger APP. An extended service life of the press jaw as well as a precise crimping is achieved by the special, partial laser hardening process called DURA LAZR TEC. As a result, there is minimal wear within the crimp contour as well as a doubling of the crimp cycles compared to the previous model. The quality of the press jaws, over the entire service life, is perfected by the optimized corrosion protection. With the integration of a 3-bolt synchronous operation mechanism the opening of the press jaw becomes a ease in daily use (one-finger operation).
This text is machine translated.
Scope of delivery
Press cheek, NANO Ijaw , TH, 16
Press cheek, NANO Ijaw , TH, 20
Press cheek, NANO Ijaw , TH, 26
Hints
The precision press jaw in proven material and production quality, for system conform pressing of fittings for plastic systems.