• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rothenberger 1000005041 Press

EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,879.00 / piece)
€ 1,879.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ROMAX NANO BASIC MACHINE CAS, ROCASE 6414

  • First hybrid press machine on the market (NANO Ijaw or standard press jaws with 32 kN)
  • Smallest and lightest 32kN machine (only 2.3 kg)
  • ROMAX NANO is optimized for iJAWs
  • Standard jaws interoperability (32kN mode only)
  • Intelligent and networked

Technical specifications

  • Voltage 18 V
  • Operating temperature -10 °C - 60 °C
  • Number of batteries: No rechargeable battery included
  • Li-Ion/Li-Po battery system (rechargeable)
  • Battery type: Rechargeable
  • Press baking system: Ijaw
  • CAS. System battery
  • Li-Ion rechargeable battery
  • Piston force 32 - 34 kN
  • Battery capacity 2 Ah
Product type

Press

Compatible with diameters of

1 - 108 mm

Weight

2.3 kg

Suitable for diameters of (max.)

108 mm

Suitable for pipe diameter (min.)

1 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3639929 Rothenberger 1000005041 Press

Description

The ROMAX NANO CAS in ROCASE 6414 is the first hybrid press machine to combine two types of pressing force (NANO Ijaw or standard press jaws with 32 kN) in one machine. By using an electromechanical drive system, the ROMAX NANO could be optimized in terms of size (smallest 32kN machine) and weight (approx. 2.3 kg) to ensure accessibility for all installation conditions. The ROMAX NANO is also equipped with a sophisticated Smart connectivity concept consisting of RFID technology, LED HMI, APP and cloud services and increases both the user-friendliness of the machine and the user's work efficiency directly on the construction site. This intelligent press allows precise working in the working range of 0-108 mm. Thanks to the eRotationDrive technology and the 2 in 1 jaw bracket, suitable for both NANO iJAWS and standard jaws, the application of variable pressing forces is possible.

This text is machine translated.

Scope of delivery

  • ROMAX NANO CAS
  • ROMAX NANO 32KN adapter
  • User manual
  • ROCASE 6414

Hints

The ROMAX NANO CAS offers a working range of 0-108 mm owing to the eRotationDrive technology and the 2 in 1 jaw bracket, which is suitable for NANO iJAWS as well as standard jaws.

What kind of Sanitary Tools are you looking for?

More interesting products

(*All information is plus legal VAT)