• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rothenberger 11346 Expander head

EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 959.00 / piece)
€ 959.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Exp.head 54x2mm=2.1/8 type S

  • Thick-walled expander segments allow the expansion of hard and thick-walled pipes
  • The exact routing of the expander segments allows uniform expansion of the pipe
  • Sleeve depth according to the specifications of DVGW

Technical specifications

Product type

Expander head

Compatible with diameters of

54 - 54 mm

Suitable for diameters of (max.)

54 mm

Suitable for pipe diameter (min.)

54 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3551475 Rothenberger 11346 Expander head

Description

The Type S expander head is the tool for expanding copper, stainless steel and aluminum pipes with a diameter of 54 mm. Increased durability and load capacity of the expander head, with specially hardened segments. The use of the type S expander head saves up to 50% of the cost of working time, soldering material, soldering joints and energy compared to fitting connections. For expansion of copper, stainless steel and aluminum pipes in sanitary/heating and air conditioning systems and industry.

This text is machine translated.

Scope of delivery

  • Expander head type S, 54mm

What kind of Sanitary Tools are you looking for?

More interesting products

(*All information is plus legal VAT)