Up to 50% saving on the costs of working time, soldering materials, soldering joints and energy as compared to the fittings connectionLength of the expander segments corresponds to the specifications of DVGWForged aluminum body - light and sturdyCapillary gap can be set without toolsBayonet lock enables the quick change of the expander head
Technical specifications
Weight
1 kg
UKCA
yes
Variants(All information include VAT, plus shipping costs)
User & Safety Instructions 2797797 Rothenberger 12400
Description
The ROLOCK Expander allows installers in the sanitary/heating and cold/air conditioning industry to extend copper, stainless steel and aluminum pipes up to a diameter of 42 mm / 1.3/4" to save fittings and soldering material.
This text is machine translated.
Scope of delivery
ROLOCK ept expander pliers
Description
The ROLOCK Expander allows installers in the sanitary/heating and cold/air conditioning industry to extend copper, stainless steel and aluminum pipes up to a diameter of 42 mm / 1.3/4" to save fittings and soldering material.