Up to 50% saving on the costs of working time, soldering materials, soldering joints and energy as compared to the fittings connectionLength of the expander segments corresponds to the specifications of DVGWForged aluminum body - light and sturdyCapillary gap can be set without toolsBayonet lock enables the quick change of the expander head
Technical specifications
Compatible with diameters of
10 - 28 mm
Suitable for diameters of (max.)
28 mm
Suitable for pipe diameter (min.)
10 mm
Variants(All information include VAT, plus shipping costs)
User & Safety Instructions 2797800 Rothenberger 12505
Description
The ROLOCK Expander allows installers in the sanitary/heating and cold/air conditioning industry to use copper, stainless steel and aluminum pipes with a diameter of 10 - 28 mm to save fittings and soldering material.
This text is machine translated.
Scope of delivery
ROLOCK ept expander pliersExpander head ROLOCK, 10 mmExpander head ROLOCK, 12 mmExpander head ROLOCK, 16 mmExpander head ROLOCK, 22 mmExpander head ROLOCK, 28 mmInside-outside deburrerSteel sheet box with insert for ROLOCK Expander
Description
The ROLOCK Expander allows installers in the sanitary/heating and cold/air conditioning industry to use copper, stainless steel and aluminum pipes with a diameter of 10 - 28 mm to save fittings and soldering material.
This text is machine translated.
Scope of delivery
ROLOCK ept expander pliersExpander head ROLOCK, 10 mmExpander head ROLOCK, 12 mmExpander head ROLOCK, 16 mmExpander head ROLOCK, 22 mmExpander head ROLOCK, 28 mmInside-outside deburrerSteel sheet box with insert for ROLOCK Expander