• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rothenberger 12521 Pipe expander

1/4
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 779.00 / piece)
€ 779.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ROLOCK ept Set, 1/2-5/8-3/4-7/8"

  • No costs for fittings and storage
  • Rework from pipe pieces to bushes
  • Up to 50% savings in the costs of working time, soldering material, soldering joints and energy as compared to the fitting connection
  • Secure pipe connection as per DVGW
  • Robust, light and low wear
  • Exact adjustment of the capillary gap
  • ept technology – inner knee-lift

Technical specifications

Product type

Pipe expander

Compatible with diameters of

12.7 - 22.225 mm

Suitable for diameters of (max.)

22.225 mm

Suitable for pipe diameter (min.)

12.7 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3551452 Rothenberger 12521 Pipe expander

Information

Information 3551452 Rothenberger 12521 Pipe expander

Description

The ROLOCK Expander Power torque expander pliers are the tool for expanding copper, stainless steel and aluminum pipes with a diameter of 1/2-5/8-3/4-7/8 inch. The universal wear protection layer and the high hardness of the expansion spike is achieved by the TiN coating. Protection against contamination and at the same time power-saving work is achieved by the ept-technology (closed Power transmission technology). Increased durability and load capacity of the expander head, with specially hardened segments. Using ROLOCK saves up to 50% of the cost of working time, soldering material, solder joints and energy compared to fittings. The bayonet catch allows for a quick change of the expander head.
For expanding and calibrating soft and semi-hard copper tubes, as well as for manufacturing reductions in sanitary/heating and air-conditioning systems. Suitable for pipes from: Copper (soft and semi-hard): 1/2-5/8-3/4-7/8 in, max. Wall thickness 1.2 mm aluminum (soft): 1/2-5/8-3/4-7/8 in., max. Wall thickness 1.2 mm Precision steel (soft): 1/2-5/8-3/4-7/8 in max. Wall thickness 1.2 mm stainless steel (soft): 1/2-5/8-3/4-7/8 in, max. Wall thickness 1.0 mm.

This text is machine translated.

Scope of delivery

  • ROLOCK ept expander pliers
  • Expander head ROLOCK, 1/2"
  • Expander head ROLOCK, 5/8"
  • Expander head ROLOCK, 3/4"
  • Expander head ROLOCK, 7/8"
  • Inside-outside deburrer
  • Steel sheet box with insert for ROLOCK Expander

What kind of Sanitary Tools are you looking for?

More interesting products

(*All information is plus legal VAT)