• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rothenberger 12522 Pipe expander

1/4
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 779.00 / piece)
€ 779.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ROLOCK ept set 12-16-18-22-28mm

  • No costs for fittings and storage
  • Rework from pipe pieces to bushes
  • Up to 50% savings in the costs of working time, soldering material, soldering joints and energy as compared to the fitting connection
  • Secure pipe connection as per DVGW
  • Robust, light and low wear
  • Exact adjustment of the capillary gap
  • ept technology – inner knee-lift

Technical specifications

Product type

Pipe expander

Compatible with diameters of

12 - 28 mm

Suitable for diameters of (max.)

28 mm

Suitable for pipe diameter (min.)

12 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3551451 Rothenberger 12522 Pipe expander

Information

Information 3551451 Rothenberger 12522 Pipe expander

Description

The ROLOCK Expander Power torque expander pliers is a tool for expanding copper, stainless steel and aluminum pipes with a diameter of 12-16-18-22-28 mm. The universal wear protection layer and the high hardness of the expansion spike is achieved by the TiN coating. Protection against contamination and at the same time power-saving work is achieved by the ept-technology (closed Power transmission technology). Increased durability and load capacity of the expander head, with specially hardened segments. Using ROLOCK saves up to 50% of the cost of working time, soldering material, solder joints and energy compared to fittings. The bayonet catch allows for a quick change of the expander head.
For expanding and calibrating soft and semi-hard copper tubes, as well as for manufacturing reductions in sanitary/heating and air-conditioning systems. Suitable for pipes from: Copper (soft and semi-hard): 12-16-18-22-28 mm, max. Wall thickness 1.5 mm Aluminium (soft): 12-16-18-22-28 mm, max. Wall thickness: 1.5 mm Precision steel (soft): 12-16-18-22-28 mm, max. Wall thickness 1.5 mm.

This text is machine translated.

Scope of delivery

  • ROLOCK ept expander pliers
  • Expander head ROLOCK, 12 mm
  • Expander head ROLOCK, 16 mm
  • Expander head ROLOCK, 18 mm
  • Expander head ROLOCK, 22 mm
  • Expander head ROLOCK, 28 mm
  • Inside-outside deburrer
  • Steel sheet box with insert for ROLOCK Expander.

What kind of Sanitary Tools are you looking for?

More interesting products

(*All information is plus legal VAT)