Expander pliers ROLOCK ept Set 10-12-15-16-18-22-28mm
Up to 50% saving on the costs of working time, soldering materials, soldering joints and energy as compared to the fittings connectionLength of the expander segments corresponds to the specifications of DVGWForged aluminum body - light and sturdyCapillary gap can be set without toolsBayonet lock enables the quick change of the expander head
Technical specifications
Working range diameter 10 mm – 28 mm
Product type
Pipe expander
Variants(All information include VAT, plus shipping costs)
User & Safety Instructions 2797638 Rothenberger 12537 Pipe expander
Description
The ROLOCK Expander allows installers in the sanitary/heating and cold/air conditioning industry to extend copper, stainless steel and aluminum pipes up to a diameter of 28 mm to save fittings and soldering material.
This text is machine translated.
Scope of delivery
ROLOCK ept expander pliersExpander head ROLOCK, 10 mmExpander head ROLOCK, 12 mmExpander head ROLOCK, 15 mmExpander head ROLOCK, 16 mmExpander head ROLOCK, 18 mmExpander head ROLOCK, 22 mmExpander head ROLOCK, 28 mmInside-outside deburrerSteel sheet box with insert for ROLOCK Expander
Description
The ROLOCK Expander allows installers in the sanitary/heating and cold/air conditioning industry to extend copper, stainless steel and aluminum pipes up to a diameter of 28 mm to save fittings and soldering material.
This text is machine translated.
Scope of delivery
ROLOCK ept expander pliersExpander head ROLOCK, 10 mmExpander head ROLOCK, 12 mmExpander head ROLOCK, 15 mmExpander head ROLOCK, 16 mmExpander head ROLOCK, 18 mmExpander head ROLOCK, 22 mmExpander head ROLOCK, 28 mmInside-outside deburrerSteel sheet box with insert for ROLOCK Expander