• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rothenberger 12601 Tee extractor/expander set

1/5
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,039.00 / piece)
€ 1,039.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

COMBI KIT, 12-15-18-22mm , ROLOCK

  • Increased safety by reducing connection points - Lower risk from potential leaks
  • Aussie and expander in one suitcase - forays can be calibrated with the expander
  • Up to 67% saving of solder joints, solder material and energy in comparison to the use of soldering fittings

Technical specifications

Product type

Tee extractor/expander set

Compatible with diameters of

12 - 22 mm

Suitable for diameters of (max.)

22 mm

Suitable for pipe diameter (min.)

12 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3551456 Rothenberger 12601 Tee extractor/expander set

Description

With the COMBI KIT, in the sanitary/heating and cold/air-conditioning sector, halting on copper pipes with a diameter of 12-15-18-22 mm can be created and calibrated with the expander pliers.
For removing copper pipes in the sanitary/heating and cold/air-conditioning sector of 12-15-18-22 mm.

This text is machine translated.

Scope of delivery

  • ROLOCK ept expander pliers
  • Expander head ROLOCK, 12 mm
  • Expander head ROLOCK, 15 mm
  • Expander head ROLOCK, 18 mm
  • Expander head ROLOCK, 22 mm
  • Counter, 12 mm
  • Counter, 15 mm
  • Counter, 18 mm
  • Counter, 22 mm
  • Neck ratchet
  • Square adapter for neck ratchet
  • UNIDRILL automatic 28
  • Neck camshaft pliers
  • Steel sheet box with insert for combo kit

What kind of Sanitary Tools are you looking for?

More interesting products

(*All information is plus legal VAT)