• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rothenberger 1500000136 Solar-powered pump 230 V

EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,165.00 / piece)
€ 1,165.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ROSOLAR impeller pump

  • Robust and temperature-resistant (90°C) impeller pump: Small solid particles are transported without any problems.Powerful pump for quick filling and effective rinsing of solar systemsHigh-temperature resistant hoses (100°C) enable a safe filling and maintenance of solar systemsHeight-adjustable (76-110 cm) telescopic handle for space-saving storage, easy transport and good handling in narrow cellarsSophisticated handling: The canister can be easily filled through the large opening. The shut-off valve in the bottom allows the entire container to be emptied easily

Technical specifications

  • Frequency: 50 HzOperating temperature 0 °C - 90 °CConnection: Connection / 3/4"Mains plug type: Plug-type F (CEE 7/4)Pump power 0 – 30Tank volume 30 l
Product type

Solar-powered pump

Operating voltage

230 V

Max. cable length

10 m

Width

510 mm

Height

490 mm

Dim

(W x H) 510 mm x 490 mm

Weight

21.8000 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2797957 Rothenberger 1500000136 Solar-powered pump 230 V

Description

With the ROSOLAR PUMP, solar panels can be filled safely and easily, as well as effectively flushed or bled.

This text is machine translated.

Scope of delivery

  • ROSOLAR impeller pump2x 3M hose with 3/4" connectionFleece filter bagsReturn coverBall valveUser manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 2,080.00*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)