• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rothenberger 1500002922 Soft soldering torch

1/10
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ROFIRE 4 PIEZO, 7/16" EU, in blister

  • Integrated pre-heating function for an optimum flame image, even in overhead applications (360°)
  • High safety through a longer design with stable positioning on Multigas 300 cartridges
  • Piezo ignition for convenient and safe working (up to 30,000 ignition)
  • 2-component design made of rubberized plastic for excellent ergonomy and handling
  • Precise adjustment of burner flame thanks to fine adjustment valve

Technical specifications

Product type

Soft soldering torch

Compatible with diameters of

15 - 22 mm

Suitable for diameters of (max.)

22 mm

Suitable for pipe diameter (min.)

15 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3551519 Rothenberger 1500002922 Soft soldering torch

Description

The ROFIRE 4 PIEZO in blister has an integrated pre-heating function, which can even be used 360 ° above the head after a short pre-heating time (approx. 5 seconds). The gas is preheated before ignition, thus ensuring a clean combustion in the gaseous state. The wind-stable flame can be easily adjusted with the help of the smooth fine regulating valve. The longer design enables a stable positioning on Multigas 300 cartridges and thus provides for an increased stability and safety.
The convenient PIEZO-ignition provides convenient operation without a separate gas lighter. The 2-component design made of rubberized plastic enables an excellent ergonomy and handling. The wind-stable flame can be adjusted with the help of the smooth fine regulating valve. The ergonomic soft solder burner for copper pipes with pipe Ø up to 22 mm and for brazing up to pipe Ø 15 mm, as well as for warm-up work or paint removal.

This text is machine translated.

Scope of delivery

  • ROFIRE 4 PIEZO, 7/16"-EU

What kind of Sanitary Tools are you looking for?

More interesting products

(*All information is plus legal VAT)