• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rothenberger 15740 Press/jaw set

1/2
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,459.00 / piece)
€ 1,459.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ROMAX AC ECO SET SV15-22-28 EU

  • Ergonomic thanks to rubberized grip and balanced weight distribution
  • CFT-technology for constant axial thrust
  • Fast pressing process of only about 5 seconds
  • 5m cable length

Technical specifications

Product type

Press/jaw set

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3551477 Rothenberger 15740 Press/jaw set

Information

Information 3551477 Rothenberger 15740 Press/jaw set

Description

The ROMAX AC ECO set with the standard crimp jaws of the contour SV 15-22-28 mm is a mains-operated press machine with a piston force of 32-34 kN. It has a press cycle of just 5 seconds to enable efficient working. A safety lock ensures that no accidental opening is possible as a 180° rotation is required. The 270° rotating jaw holder makes it possible to work easily even in difficult positions. The ROMAX AC ECO is compatible with many press jaws and has an emergency stop hazard switch. With a 5 meter long power cable it offers a high action radius. Constant Force Technology (CFT) provides a constant axial thrust of 32 kN. The feed is immediately interrupted by the balanced weight distribution. The ROMAX AC ECO is the ideal mains-operated press machine for all requirements in press technology. Electro-hydraulic press machine for network operation for system-dependent crimping of fittings up to a diameter of 110 mm (system dependent) with 32-34 kN.

This text is machine translated.

Scope of delivery

  • ROMAX AC ECO BASIC MACHINE
  • Press jaw standard SV15
  • Press jaw standard SV22
  • Press-jaw standard SV28
  • Fleece cloth Rothenberger
  • OPERATING INSTRUCTIONS ROMAX AC ECO
  • Operating instructions for press jaws standard and compact
  • ROCASE 6414

What kind of Sanitary Tools are you looking for?

More interesting products

(*All information is plus legal VAT)