• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rothenberger 19083 -Core drill 2 W

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5,635.00 / piece)
€ 5,635.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

RODIACUT 250/RD 200+WDB+BK112-132, VERL.

  • 2 W
  • Max. drill bit Ø 250 mm

Technical specifications

Product type

Core drill

2 W

Output rating

2 W

Max. drill diameter

250 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2797804 Rothenberger 19083 -Core drill 2 W

Description

Installers, service technicians or chimney installers can use the hand-held and stationary core drilling system to easily produce the drilling holes that are required on a daily basis.

This text is machine translated.

Scope of delivery

  • RODIACUT 250 drill standWater pressure vessel, capacity 10lBoring motor RODIADRILL 200Hammer drill SDS Plus, 15x160mmSpanners SW19 DIN895Spanners, SW24, DIN894Spanners SW36 DIN894Inner hexagonal wrenches SW 6 DIN911RODIACUT 150-250 drill stand operating instructionsOperating instructions RODIADRILL 160 + 200

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)