• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rothenberger 24131 Bending tool set

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 395.00 / piece)
€ 395.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TUBE Bender set, 5-6-8-10mm

  • Working with only one hand is possible thanks to ergonomic design
  • Fast bending through ratchet feed
  • Quick change of bending segment through bayonet lock

Technical specifications

Product type

Bending tool set

Compatible with diameters of

5 - 10 mm

Suitable for diameters of (max.)

10 mm

Suitable for pipe diameter (min.)

5 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3551437 Rothenberger 24131 Bending tool set

Information

Information 3551437 Rothenberger 24131 Bending tool set

Description

TUBE Bender allows installers in the plumbing and refrigeration/air conditioning industry to bend copper and aluminum pipes from 5-6-8-10 mm to 90°. Bending of pipes from soft copper and aluminum pipes in the sanitary and cold/air-conditioning sector.

This text is machine translated.

Scope of delivery

  • Base unit tube Bender
  • Counter-plate for TUBE Bender
  • Counter holder for TUBE Bender (2x)
  • Bending segment, 5 mm
  • Bending segment, 6 mm
  • Bending segment, 8 mm
  • Bending segment, 10 mm
  • User manual
  • ROCASE

What kind of Sanitary Tools are you looking for?

More interesting products

(*All information is plus legal VAT)