• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rothenberger 24133 Bending tool set

EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 405.00 / piece)
€ 405.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TUBE Bender-set, 8-10-12mm

  • Working with only one hand is possible thanks to ergonomic design
  • Fast bending through ratchet feed
  • Quick change of bending segment through bayonet lock

Technical specifications

Product type

Bending tool set

Compatible with diameters of

8 - 12 mm

Suitable for diameters of (max.)

12 mm

Suitable for pipe diameter (min.)

8 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3551438 Rothenberger 24133 Bending tool set

Information

Information 3551438 Rothenberger 24133 Bending tool set

Description

TUBE Bender allows installers in the plumbing and refrigeration/air conditioning industry to bend copper and aluminum pipes from 8-10-12 mm to 90°. Bending of pipes from soft copper and aluminum pipes in the sanitary and cold/air-conditioning sector.

This text is machine translated.

Scope of delivery

  • TUBE Bender set, 8-10-12mm

What kind of Sanitary Tools are you looking for?

More interesting products

(*All information is plus legal VAT)