• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rothenberger 25136 Bender

EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 209.99 / piece)
€ 209.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Floor.bending pliers, 180°,16mm/5/8"

  • For accurate bending up to 180°
  • Clamping device for holding the pipe better enables the bending of short workpieces
  • Fatigue-free hand bending thanks to light design

Technical specifications

Product type

Bender

Compatible with diameters of

16 - 16 mm

Suitable for diameters of (max.)

16 mm

Suitable for pipe diameter (min.)

16 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3551440 Rothenberger 25136 Bender

Description

The standard 180° bending device is the manual bending device for bending pipes with a diameter of 16 mm (5/8 inch). A bending angle display on the bend segment enables the pipe to be bent to the exact degree. The clamping device ensures a better hold, even of short pipes. For accurate bending of copper, aluminum and precision steel tubes in the sanitary and cold/air conditioning industries.

This text is machine translated.

Scope of delivery

  • Standard bending pliers 180°, 16 mm (5/8")

What kind of Sanitary Tools are you looking for?

More interesting products

(*All information is plus legal VAT)