Robust pipe welding and cutting set for extreme demands
Universal application possibilities through extensive range of burner, also with bendable welding inserts for inaccessible places
Technical specifications
Product type
Pipe welding set
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3551527 Rothenberger 35479 Pipe welding set
Description
The RE 17 Brazing set, 14 parts is designed for professional requirements due to its sturdy characteristics. It is perfectly suitable for welding up to a material thickness of 14 mm, for cutting up to a material thickness of 100 mm, for brazing as well as heating up. The car welding and cutting device enables the use as a cutting device with material thicknesses of 12-50 mm and as a car welding device with material thicknesses of 0,5-14 mm, WAS ensures an efficient working. For welding up to material thickness 9 mm, for cutting up to material thickness 25 mm, for brazing as well as warm-up.
This text is machine translated.
Scope of delivery
Pipe welding set RE17
Welding hand grip for RE17 with connection nut
Welding insert for RE17, 2 mm
Welding insert for RE17, 4 mm
Welding insert for RE17, 6 mm
Complete welding insert for RE17, 2 mm, flexible
Complete welding insert for RE17, 4 mm, flexible
Blade lever cutting insert for RE17, without nozzle
Heating nozzle for cutting insert, RE17, 12-100mm
Cutting nozzle for cutting insert, RE17, 12-25mm
Welding hand grip for RE17 with connection nut
Welding hand grip for RE17 with connection nut
Burner key RE17
Set of 10 nozzles
Safety top lighter with roller file
5x Firestones - Top lighter
Fleece cloth
Description
The RE 17 Brazing set, 14 parts is designed for professional requirements due to its sturdy characteristics. It is perfectly suitable for welding up to a material thickness of 14 mm, for cutting up to a material thickness of 100 mm, for brazing as well as heating up. The car welding and cutting device enables the use as a cutting device with material thicknesses of 12-50 mm and as a car welding device with material thicknesses of 0,5-14 mm, WAS ensures an efficient working. For welding up to material thickness 9 mm, for cutting up to material thickness 25 mm, for brazing as well as warm-up.
This text is machine translated.
Scope of delivery
Pipe welding set RE17
Welding hand grip for RE17 with connection nut
Welding insert for RE17, 2 mm
Welding insert for RE17, 4 mm
Welding insert for RE17, 6 mm
Complete welding insert for RE17, 2 mm, flexible
Complete welding insert for RE17, 4 mm, flexible
Blade lever cutting insert for RE17, without nozzle