• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rothenberger 462218 Bender

EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 279.00 / piece)
€ 279.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Floor.flexing pliers,90°,18mm,R=75,m. lock.

  • Reduced application of force through generously dimensioned levers
  • Available for all common pipe diameters and materials

Technical specifications

Product type

Bender

Compatible with diameters of

18 - 18 mm

Suitable for diameters of (max.)

18 mm

Suitable for pipe diameter (min.)

18 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3551442 Rothenberger 462218 Bender

Description

The standard 90° bending pliers is the manual bending pliers for bending pipes with a diameter of 18 mm. The bending pliers with sleds can bend pipes up to 90° and achieve a radius of 75 mm. The long lever arms make working faster and more power saving.
For accurate bending of semi-hard copper tubes according to DIN EN 1057 in the sanitary/heating and refrigeration/air conditioning sector.

This text is machine translated.

Scope of delivery

  • Standard bending pliers, 90°, 18 mm, R=75 mm, with sledge

What kind of Sanitary Tools are you looking for?

More interesting products

(*All information is plus legal VAT)