Only one tool system is required for cutting, chamfering and deburring
Optimised cutting geometry
Special accessories for PE, PP, PEX and sound insulation pipes
Straightforward across the entire diameter of the pipe
Continuously adjustable pipe clamping force
Removable, built-in handle pipe inner deburrer
Cutting of pipes is also possible without chamfering, because cutter steel shaft can be rotated by 180°.
Technical specifications
Product type
Cutting and chamfering tool system
Compatible with diameters of
110 - 160 mm
Suitable for diameters of (max.)
160 mm
Suitable for pipe diameter (min.)
110 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3551618 Rothenberger 55030 Cutting and chamfering tool system
Information
Information 3551618 Rothenberger 55030 Cutting and chamfering tool system
Description
Sting and Anfas system tool for right angle, flat parting and chamfering (15°), 110-160 mm (4-6"). With the ROCUT 160 base unit, plastic pipes can be separated in one step and clipped on for the next step. Very simple and safe handling. Conveniently stowed in the plastic bag. The stitch and softening system tool for right-angled, plane trimming and chamfering for plastic pipes in the dimensions 110-160 mm to 15°. Suitable for thin and thick-walled PVC, PE, PP, PEX, PB and PVDF pipes as well as sound-insulating drain pipes. Highest precision while cutting and chamfering in one step. Range 110-160 mm (4-6")
This text is machine translated.
Scope of delivery
ROCUT160
Standard cutting steel shaft
Cutting steel
Description
Sting and Anfas system tool for right angle, flat parting and chamfering (15°), 110-160 mm (4-6"). With the ROCUT 160 base unit, plastic pipes can be separated in one step and clipped on for the next step. Very simple and safe handling. Conveniently stowed in the plastic bag. The stitch and softening system tool for right-angled, plane trimming and chamfering for plastic pipes in the dimensions 110-160 mm to 15°. Suitable for thin and thick-walled PVC, PE, PP, PEX, PB and PVDF pipes as well as sound-insulating drain pipes. Highest precision while cutting and chamfering in one step. Range 110-160 mm (4-6")