Quick connection of steel pipes of 1-6", in connection with an optional drive machineLocking and fine adjustment stop for constant groove depthDrive unit for 2-6" included in delivery, smaller dimensions must be purchased optionallyComfortable, light and time-saving working method
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2797843 Rothenberger 56505
Description
Heating and sprinkler fitters generate a roll-out groove on steel pipes of the standard DIN EN 10255, M-H. In sizes from 2 - 6", by hand with the 1/2" ratchet. Suitable for use with stationary ROPOWER 50 R or SUPERTRONIC 2 SE thread cutting machines. (Optional working range can be extended to 1 - 1.1/2")
This text is machine translated.
Scope of delivery
ROGROOVER F. ROPPOWER 50R, SC 2 SE, REX 2"GROOVING accessory without baseInner hexagonal wrench 6Diameter tape for RO GROOVER, 24"Interchangeable ratchet,1/2",R/L,4-angled,without insert
Description
Heating and sprinkler fitters generate a roll-out groove on steel pipes of the standard DIN EN 10255, M-H. In sizes from 2 - 6", by hand with the 1/2" ratchet. Suitable for use with stationary ROPOWER 50 R or SUPERTRONIC 2 SE thread cutting machines. (Optional working range can be extended to 1 - 1.1/2")
This text is machine translated.
Scope of delivery
ROGROOVER F. ROPPOWER 50R, SC 2 SE, REX 2"GROOVING accessory without baseInner hexagonal wrench 6Diameter tape for RO GROOVER, 24"Interchangeable ratchet,1/2",R/L,4-angled,without insert