• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rothenberger 61701 Seal tester

1/6
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 799.00 / piece)
€ 799.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ROTEST GW 150/4 o. one-pipe meter cap

  • Fast and accurate pressure measurement via water column without electronics
  • Measuring times and measuring pressures according to DVGW - TRGI and TRWI clearly on the device lid
  • Robust device: High reliability when used on the construction site

Technical specifications

  • Battery type: Does not contain a rechargeable battery
  • Number of batteries: No rechargeable battery included
  • Battery system: No rechargeable battery included
  • Connection: Flange
  • Testing range 0 – 4 bar
  • Measurement range 0 - 50 °C
  • Display size: 0 inch
  • Pressure stage Article: 150 mbar
  • Pipe outer diameter of all connections 64 mm
  • Nominal diameter: 3/8 in. (10)
  • Supply voltage 0 V
  • Max. Test pressure 4 bar
  • Gas approval QA: 1
  • Max. Surrounding temperature 50 °C
  • Min Surrounding temperature 0 °C
  • Max. Guest test volume 1,000 l
  • Min Test duration: 360 s.
  • Vertical attachment: No.
  • For gas lines: No.
  • For gas valves: No.
Product type

Seal tester

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3551542 Rothenberger 61701 Seal tester

Information

Information 3551542 Rothenberger 61701 Seal tester

Security datasheet

Security datasheet 3551542 Rothenberger 61701 Seal tester

Description

Analogue leak tester for gas and water pipes with Medium air.
The ROTEST GW 150/4 without one-pipe meter cap is the analogue leak tester with an easy to read scale up to 150 mbar. An exact pressure measurement via the water column is ensured and is thereby completely without electronics. The device has a measuring table for fast and easy reading of the measuring times and pressures. The water level control can be easily done with the viewing glass. The ROTEST GW 150/4 is a compact measuring station that offers a practical design for fast and accurate gas pressure measurements. ROTEST GW 150/4 is suitable for carrying out gas tests, such as load testing and leakage testing for new installations of gas lines in accordance with DVGW - TRGI worksheet G 600 (April 2008), as well as for pre- and main testing for new installations of drinking water pipes in accordance with DIN 1988 (TRWI).

This text is machine translated.

Scope of delivery

  • GW 150/4 base unit
  • Test hose
  • 3x conical test plugs
  • 2x cylindrical test plugs
  • User manual
  • Steel sheet case Rotest GW150

What kind of Sanitary Tools are you looking for?

More interesting products

(*All information is plus legal VAT)