• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rothenberger 70087 Steel pipe cutter

EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 199.99 / piece)
€ 199.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Steel pipe cutter SUPER 2", Inox

  • Wide rollers: For secure guiding of the cutting wheel on the tube
  • Simple pressure regulation by locking grip: For optimum force transmission on the pipe
  • Hardened cutting wheel made of high-alloy steel: Provides for a long service life
  • A burr-free external cutting: Enables immediate thread cutting

Technical specifications

Product type

Steel pipe cutter

Compatible with diameters of

10 - 60 mm

Material

Magnesium

Suitable for diameters of (max.)

60 mm

Suitable for pipe diameter (min.)

10 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3551617 Rothenberger 70087 Steel pipe cutter

Description

With the pipe cutter INOX SUPER 2", stainless steel pipes with a diameter of 10-60 mm (3/8-2.3/8 inches) can be cut to prepare pipe connections. For cutting stainless steel pipes with a diameter of 10-60 mm (3/8-2.3/8 in.) .

This text is machine translated.

Scope of delivery

  • Steel pipe cutter SUPER 2", Inox

What kind of Sanitary Tools are you looking for?

More interesting products

(*All information is plus legal VAT)