• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rothenberger 70114 70114 L-pipe wrench 4"

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Rothenberger 70114 70114 L-pipe wrench 4"

  • Slim jaw with narrow jaws, angled at 90°: Well suitable for working on narrow screw jointsRobust: Full steel drop-forged body for a long service lifeOffset teeth: Secure and non-slip grip, even against the direction of rotation

Technical specifications

Product type

L-pipe wrench

Range (max.)

114 mm

Length

750 mm

Manufacturer part #

70114

Material

Chromium-vanadium steel

Pipe diameter (in inches) (max.)

4"

Range (in inches)

4"

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2797654 Rothenberger 70114 70114 L-pipe wrench 4"

Description

Use the 90°, 4" corner pipe wrench to hold and rotate a wide range of pipe types up to Ø 4". With its slim jaw and narrow jaws, the pliers are particularly suitable for working on narrow screwdriving jobs.

This text is machine translated.

Scope of delivery

  • Corner pipe wrench, 90°, 4"

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 177.98*

What kind of Alligator Wrenches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)