• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rothenberger 72187 Chimney cleaning head

1/3
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 295.00 / piece)
€ 295.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Chchain lamp 4K, O-ring, 16K, D=40mm

  • For cleaning greased and crusted pipes
  • Protective finish cleaning of stoneware pipes and plastic pipes
  • Without guiding ring improved arc movement

Technical specifications

Product type

Chimney cleaning head

Dim

(Ø) 40 mm

(Ø)

40 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3551555 Rothenberger 72187 Chimney cleaning head

Description

The chain spin head with 4 chains, the 16 mm (5/8 inch) clutch and the diameter of 40 mm is the hard-metal equipped special tool for the toughest blockages triggered by cement, urine and waterstone in the pipe dimensions of 60-125 mm. The chain spin is used for the final surface cleaning of stoneware pipes and plastic pipes as well as for the cleaning of greased and crusted pipes. For use with 16 mm pipe cleaning spirals for cleaning greased and crusted pipes and for loosening the toughest blockages triggered by cement, urine and waterstone.

This text is machine translated.

Scope of delivery

  • Chain skid head, with 4 chains, without ring, 16mm coupling, 40mm

What kind of Sanitary Tools are you looking for?

More interesting products

(*All information is plus legal VAT)