• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rothenberger 72422 Drain coil

EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 189.99 / piece)
€ 189.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Spiral, 10mmx10m with swivel head

  • Durable spirals made of special steel (DIN EN 10270-1)
  • Incorporated coupling head without rigid coupling piece (except No. 72421, 72423)
  • Easy to work even in case of narrow arches

Technical specifications

Product type

Drain coil

Length

10 m

Dim

(Ø x H) 10 mm x 230 mm

Weight

3.6150 kg

Width

230 mm

Height

230 mm

(Ø)

10 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3551569 Rothenberger 72422 Drain coil

Description

For SHK operations, maintenance service or pipe cleaning companies for removing blockages in connecting cables up to 50 mm pipe diameter. For use with hand-pipe cleaning devices for removing blockages in connecting lines of sinks, shower or bath tubs.

This text is machine translated.

Scope of delivery

  • Spiral, 10mmx10m with cardan-head

What kind of Sanitary Tools are you looking for?

More interesting products

(*All information is plus legal VAT)