• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rothenberger 766004016 Bending tool

EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 204.99 / piece)
€ 204.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Basic device without bend segments

  • Precise bending even in forced positions
  • Production of overhead, counter, floor and connection sheets in all levels possible
  • Quick and easy change of bending segment
  • Quickly relax and reset the bend segment
  • One-handed working method through ergonomic design

Technical specifications

Product type

Bending tool

Compatible with diameters of

5 - 12 mm

Suitable for diameters of (max.)

12 mm

Suitable for pipe diameter (min.)

5 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3551435 Rothenberger 766004016 Bending tool

Information

Information 3551435 Rothenberger 766004016 Bending tool

Description

TUBE Bender allows installers in the plumbing and refrigeration/air conditioning industry to bend copper and aluminum pipes in dimensions from 5 - 12 mm / 1/4 - 1/2" up to 90°.
For bending pipes from different materials.

This text is machine translated.

Scope of delivery

  • TUBE Bender base unit, without bend segments

What kind of Sanitary Tools are you looking for?

More interesting products

(*All information is plus legal VAT)