• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rothenberger 90° 70545 Bathroom fitting pliers 1"

EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bathroom fitting pliers 90°,1" with plastic jaws

  • Chrome-vanadium special steel, full-steel forged: Robust and long-lifePlastic jaws: For secure and gentle gripping, especially for chrome-plated fittings or polished surfaces

Technical specifications

Product type

Bathroom fitting pliers

Range (max.)

35 mm

Length

350 mm

Manufacturer part #

70545

Material

Chromium-vanadium steel

Pipe diameter (in inches) (max.)

1"

Range (in inches)

1"

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2797660 Rothenberger 90° 70545 Bathroom fitting pliers 1"

Description

With the 90° fitting pliers, fitters and fitters in the sanitary, heating and air-conditioning sector can do damage-free work on chrome-plated fittings up to Ø 1".

This text is machine translated.

Scope of delivery

  • Bathroom fitting pliers, 90°, 1", with plastic jaws

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 226.98*

What kind of Alligator Wrenches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)