• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rothenberger FF40185 -Core drill 1.800 W

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,715.00 / piece)
€ 1,715.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Drill motor RODIADRILL 1800 DRY

  • 1.800 W
  • Max. drill bit Ø

Technical specifications

  • Input power 1,800 – 2,500 WOutput power 1,800 - 2,500 WMains plug type: Plug-type F (CEE 7/4)Protection class IP 20Sound pressure level 92 dB(A)Sound power level (LwA): 103 dB(A)Drill stroke 430 mmCurrent type 8.5 AVibration: 5.5 m/s²
Product type

Core drill

1.800 W

Output rating

1.800 – 2.500 W

Operating voltage

230 V

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2797997 Rothenberger FF40185 -Core drill 1.800 W

Description

Installers from the SHK, electrical and climate industries can use the RODIADRILL 1800 DRY drill motor to drill free-hand and stationary dry core drilling. The application range is from Ø 32-200mm. The selectable Power PULSE technology (soft impact) allows better drilling progress to be achieved, depending on the material quality. The soft stroke effectively moves the drilling flour away from the diamond segment and thus reduces the wear on the segments.

This text is machine translated.

Scope of delivery

  • Drill motor RODIADRILL 1800 DRYHandleSpanners SW 36Spanners SW 41Carrying caseUser manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)