Space Welding: State-of-the-art cold welding technology. Use of the complete diamond segment without loss through neutral zone
PRISMACUT: Four drilling lenses on the diamond segment improve the drilling performance and at the same time ensure optimum water cooling
Exact rotation reduces the wear
Very easy to cut for a secure section in free hand operation
Technical specifications
Product type
Diamant drill bit
Compatible with diameters of
200 - 200 mm
Suitable for diameters of (max.)
200 mm
Suitable for pipe diameter (min.)
200 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3551497 Rothenberger FF44200 Diamant drill bit
Description
The diamond drill crown DX HIGH SPEED Plus with 1.1/4 inch UNC thread mount is suitable for wet and dry drilling. With a maximum working length of 430 mm, the diamond drill crown can produce holes with a diameter of 200 mm. The use of the entire diamond segment, without loss by the neutral zones, is achieved by a cold welding process based on the state-of-the-art connection technology, called Space Welding. The drill crown is characterized by an improved drilling performance and at the same time an optimum water cooling through PRISMACUT. The exact concentricity reduces wear and the drill crown is very easy to cut for a safe cut in hands-free operation. In conjunction with the RODIADRILL 160 / 200 / 500 drill engines, the universal diamond Ideal drill bit is suitable for wet drilling in reinforced concrete and natural and synthetic stone as well as for dry drilling in masonry, lime sandstone, poroton and other lightweight materials.
This text is machine translated.
Scope of delivery
DX high speed plus, 1.1/4"UNC, D=200mm, NL=430mm
Description
The diamond drill crown DX HIGH SPEED Plus with 1.1/4 inch UNC thread mount is suitable for wet and dry drilling. With a maximum working length of 430 mm, the diamond drill crown can produce holes with a diameter of 200 mm. The use of the entire diamond segment, without loss by the neutral zones, is achieved by a cold welding process based on the state-of-the-art connection technology, called Space Welding. The drill crown is characterized by an improved drilling performance and at the same time an optimum water cooling through PRISMACUT. The exact concentricity reduces wear and the drill crown is very easy to cut for a safe cut in hands-free operation. In conjunction with the RODIADRILL 160 / 200 / 500 drill engines, the universal diamond Ideal drill bit is suitable for wet drilling in reinforced concrete and natural and synthetic stone as well as for dry drilling in masonry, lime sandstone, poroton and other lightweight materials.